Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Seeed Studio 104030003

Seeed Studio 4bitLEDDigital Tube, red, Through hole mounting
$ 6.5

Price and Stock

Inventory History

3 month trend:
+138%

CAD Models

Download Seeed Studio 104030003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Seeed Studio 104030003 provided by its distributors.

Seeed Studio 4bitLEDDigital Tube, red, Through hole mounting
ARDUINO BOARD, 4-DIGIT DISPLAY MODULE;
Family Name = Grove / Product Type = 4-Digit Display / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5.5 / Length mm = 40 / Width mm = 20 / Height mm = 12 / Weight g = 13

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY