Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Seeed Studio 103990564

Seeed 103990564 Wio Terminal Chassis - Battery 650mAh
$ 18.715

Price and Stock

Inventory History

3 month trend:
-5.52%

Descriptions

Descriptions of Seeed Studio 103990564 provided by its distributors.

Seeed 103990564 Wio Terminal Chassis - Battery 650mAh
WIO TERMINAL CHASSIS - BATTERY (
Family Name = Wio / Product Type = Battery Holder / Interfaces = Grove Interface / Interfaces = I²C / Interfaces = UART / Interfaces = GPIO / Interfaces = USB-C / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 5.25 / Length mm = 56 / Width mm = 71

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY