Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Seeed Studio 103030021

Seeed Studio, ArduinoCompatible with expansion boards, 103030021processor, Used forArduino
$ 35

Price and Stock

Inventory History

3 month trend:
-18.67%

Descriptions

Descriptions of Seeed Studio 103030021 provided by its distributors.

Seeed Studio, ArduinoCompatible with expansion boards, 103030021processor, Used forArduino
Ethernet Shield, W5500, Arduino Board; |Seeed Studio 103030021
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 2 Deck(s)
Family Name = Arduino / Product Type = W5500 Ethernet Shield / Interfaces = Ethernet / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Supply Voltage Max. V = 3.3 / Length mm = 100 / Width mm = 65 / Height mm = 30 / Weight g = 44

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY