Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Seeed Studio 103030005

Sd Card Shield, Arduino Board; |Seeed Studio 103030005
$ 10.87

Price and Stock

Inventory History

3 month trend:
+29.44%

Descriptions

Descriptions of Seeed Studio 103030005 provided by its distributors.

Sd Card Shield, Arduino Board; |Seeed Studio 103030005
Seeed Studio SDCard Expansion BoardV4, ArduinoCompatible with expansion boards, 103030005.processor, Used forArduino
Family Name = Arduino / Product Type = SD Card ShieldV4 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Supply Voltage Min. V = 3.5 / Supply Voltage Max. V = 5.5 / Length mm = 100 / Width mm = 65 / Height mm = 30 / Weight g = 41

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY