Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Seeed Studio 103020012

SPDT Relay Board, Arduino/rpi Board;
$ 9.141

Price and Stock

Inventory History

3 month trend:
-12.08%

Descriptions

Descriptions of Seeed Studio 103020012 provided by its distributors.

SPDT RELAY BOARD, ARDUINO/RPI BOARD;
继电器电路板, SPDT 继电器电路板, ARDUINO/树莓派电路板;
Family Name = Grove / Product Type = SPDT Relay / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 5.25 / Length mm = 20 / Width mm = 20 / Height mm = 8 / Weight g = 37

Images

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY