Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Seeed Studio 102991321

Canbed - Arduino Can-bus Develop

$ 41.5

Price and Stock

Inventory History

3 month trend:
-63.83%

Descriptions

Descriptions of Seeed Studio 102991321 provided by its distributors.

CANBED - ARDUINO CAN-BUS DEVELOP
DEVELOPMENT KIT, ARDUINO BOARD;
EVAL BRD FOR ATMEGA32U4 MCP2515
Family Name = Arduino / Product Type = Development Board / Program Memory KB = 2.5 / Memory Size KB = 32 / Memory Type = Flash / Memory Type = SRAM / Interfaces = CAN / Interfaces = SPI / Supply Voltage Min. V = 9 / Supply Voltage Max. V = 28

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY