Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Seeed Studio 102010428

Seeed Studio ArduinoCompatibility board, Development board, Seeed Studio XIAO RP2040
$ 5.44

Price and Stock

Inventory History

3 month trend:
-11.77%

CAD Models

Download Seeed Studio 102010428 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Seeed Studio 102010428 provided by its distributors.

Seeed Studio ArduinoCompatibility board, Development board, Seeed Studio XIAO RP2040
Compact SOM with ARM Cortex M0+ Processor 264KB RAM
Modular Terminal Block, 35A, 4mm2, 1 Deck(s)
Development Boards & Kits ROHS
XIAO BOARD, ARM, ARDUINO BOARD;
Family Name = Development Boards / Product Type = Development Board / Program Memory MB = 2 / Memory Size kB = 264 / Memory Type = SRAM / Memory Type = Flash / Interfaces = I²C / Interfaces = UART / Interfaces = SPI / Interfaces = SWD / Interfaces = USB-C / Length mm = 21 / Width mm = 17.5

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY