Seeed Studio 101990564

Sensor Lorawan Soil Moist EU868
$ 174.595

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Seeed Studio 101990564 provided by its distributors.

SENSOR LORAWAN SOIL MOIST EU868
SenseCAP Wireless Soil Moisture and Temp
RS APAC
LORAWAN SOIL MOISTURE AND TEMPER
Family Name = SenseCAP / Product Type = Moisture Sensor / Product Type = Temperature Sensor / Interfaces = RF / Wireless Connectivity = LoRa® / Supply Voltage Max. V = 3.6 / Length mm = 164 / Width mm = 56 / Height mm = 56 / Weight g = 415

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY