What’s new: Find the right parts faster with our redesigned experience

Learn more

Seeed Studio 101020872

TOUCH SENSOR BOARD, ARDUINO/RASPBERRY PI; Available until stocks are exhausted
$ 5.694

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Seeed Studio 101020872 provided by its distributors.

TOUCH SENSOR BOARD, ARDUINO/RASPBERRY PI; Available until stocks are exhausted
TOUCH SENSOR BOARD, ARDUINO/RASPBERRY PI; For Use With:Arduino & Raspberry Pi Board; Accessory Type:12 Key Capacitive I2C Touch Sensor Board RoHS Compliant: Yes
Family Name = Grove / Product Type = Touch Sensor / Interfaces = Grove Interface / Interfaces = I²C / Interfaces = ADC / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Length mm = 60 / Width mm = 20 / Height mm = 7 / Weight g = 11

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY