What’s new: Find the right parts faster with our redesigned experience

Learn more

Seeed Studio 101020172

Seeed 101020172 Grove - Line Finder v1.1
$ 3.235

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Seeed Studio 101020172 provided by its distributors.

Seeed 101020172 Grove - Line Finder v1.1
LMV358/RS-06WD IR Sensor Grove Board
Family Name = Grove / Product Type = Line FinderV1.1 / Supply Voltage Max. V = 5 / Length mm = 20 / Width mm = 20
LINE FINDER, ARDUINO/ RASPBERRY PI; For Use With:Arduino & Raspberry Pi Board; Accessory Type:Line Finder RoHS Compliant: Yes
LINE FINDER, ARDUINO/ RASPBERRY PI;

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY