Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Seeed Studio 101020132

Seeed 101020132 Grove Light Sensor V1.2 with onboard LM358
$ 2.125

Price and Stock

Inventory History

3 month trend:
+27.98%

Descriptions

Descriptions of Seeed Studio 101020132 provided by its distributors.

Seeed 101020132 Grove Light Sensor V1.2 with onboard LM358
GL5528 Ambient Light Sensor Grove Board
Family Name = Grove / Product Type = Light SensorV1.2 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5 / Length mm = 20 / Width mm = 20 / Height mm = 18 / Weight g = 8

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY