What’s new: Find the right parts faster with our redesigned experience

Learn more

Seeed Studio 101020044

ALCOHOL SENSOR MODULE, ARDUINO BOARD; Available until stocks are exhausted
$ 7.492

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Seeed Studio 101020044 provided by its distributors.

ALCOHOL SENSOR MODULE, ARDUINO BOARD; Available until stocks are exhausted
ALCOHOL SENSOR MODULE, ARDUINO BOARD; For Use With:Arduino Board; Accessory Type:Alcohol Sensor Module RoHS Compliant: Yes
Family Name = Grove / Product Type = Alcohol Sensor / Interfaces = DAT / Interfaces = SEL / Supply Voltage Max. V = 5 / Length mm = 40 / Width mm = 20 / Height mm = 12 / Weight g = 11

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY