What’s new: Find the right parts faster with our redesigned experience

Learn more

Sealectro 050-424-3188-220

RF COAXIAL, SSMC, STRAIGHT PLUG, 50OHM; Connector Type: SSMC Coaxial; Connector Body Style: Straight Plug; Coaxial...
$ 7.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sealectro 050-424-3188-220.

element14 APAC

Datasheet6 pages18 years ago
Datasheet42 pages25 years ago

Farnell

Newark

Related Parts

Amphenol RF132178
connector, rf coaxial, sma str crimp plug, for 316 double braid cable, 50 ohm
Amphenol RF132116
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Times LMR-195, RG58, RG141
Amphenol RF132231RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Plug, Solder, 50 ohm, Belden 9258, RG-8X
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF Connector / Coaxial Connector STR PLUG CRIMP 2 /50S
RadiallR125236000
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp/Solder Terminal, Jack

Descriptions

Descriptions of Sealectro 050-424-3188-220 provided by its distributors.

RF COAXIAL, SSMC, STRAIGHT PLUG, 50OHM; Connector Type:SSMC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG174, RG316; Contact Material:Beryllium Copper; Co

Manufacturer Aliases

Sealectro has several brands around the world that distributors may use as alternate names. Sealectro may also be known as the following names:

  • SEALEC
  • ITT SEALECTRO
  • SEALECT
  • ITT/SEALECTR
  • Sealectro Electronics
  • SEALECTRO CORP
  • Staffall / Sealectro
  • ITT Cannon Sealectro
  • SEALECTRO BICC ELECTRONICS
  • SEALECTRO (SOCKET)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 050-424-3188-220.