Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SCS 780001

Tape Clear Esd 3/4''X36YDS
$ 3.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 780001.

element14 APAC

Datasheet1 page11 years ago

Descriptions

Descriptions of SCS 780001 provided by its distributors.

TAPE CLEAR ESD 3/4''X36YDS
Esd Tape, 36Yd, 1" Plastic Core, Clear; Tape Backing Material:Cellulose; Tape Width - Metric:19.05Mm; Tape Width - Imperial:0.75"; Tape Length - Metric:32.9M; Tape Length - Imperial:36Yard; Tape Colour:Transparent Rohs Compliant: Yes |Scs 780001

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)