Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schurter FMAC-3RYB-1010

Power Line Filter 50Hz/60Hz 10A 480VAC Quick Connect DIN Rail

$ 42.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter FMAC-3RYB-1010.

IHS

Datasheet3 pages4 years ago

Master Electronics

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
+95.18%

Supply Chain

Introduction Date2011-01-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Schurter FMAC-3RYB-1010 provided by its distributors.

Power Line Filter 50Hz/60Hz 10A 480VAC Quick Connect DIN Rail
1-stage filter, 50 to 60 Hz, 10 A, 480 VAC, screw connection, FMAC-3RYB-1010
Schurter three-phaseRFIfilter FMAC RAILseries, 480 V AC, DIN Guide rail
Power line filter modules; FMAC-3RYB-1010; 10 A; 100 °C; -25 °C; 480 V
Power Line Filters FMAC RAIL FILTER 3PH 1ST 10A 480VAC
SCHURTER FMAC-3RYB-1010 Power Line Filter, Installation, 0.1 F, 480 VAC, 10 A, 3 Phase, Quick Connect, 1 mH
Three Phase EMI Filter, 480V, 50/60HzHz
Mains filter, 3 Phase 10A 480V 8.5mOhm
Schurter FMAC-3RYB-1010 RFIフィルタ
2026-01-05 09:29:12.780000000;
POWER LINE FILTER, 3-PH, 10A, 480VAC, TB; Current Rating: 10A; Voltage Rating: 480VAC; Filter Type: 3 Phase; Filter Terminals: Quick Connect; Inductance Min: 1mH; Capacitance: 0.1µF; Leakage Current Max: 500µA; Product Range: -;

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMAC3RYB1010