Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schurter 0031.1653

Cartridge Fuse Holder, 1 Fuse, 20 A, 600 VAC, 600 VDC, 5mm x 20mm, 6.3mm x 32mm, Solder Lug
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0031.1653.

Sager Electronics

Datasheet3 pages15 years ago
Datasheet3 pages16 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-2.05%

Supply Chain

Introduction Date2013-04-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schurter 0031.1653 provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 20 A, 600 VAC, 600 VDC, 5mm x 20mm, 6.3mm x 32mm, Solder Lug
Schurter Fuse Holder, FEU Series, 6.3 x 32mm, 10A, Panel Mount
Fuse Holder 20A 600VDC/600VAC Panel Mount Solder Lug Bulk
FEU, SOLDER, IP40, , 5 X 20 / 6.3 X 32 MM, 90° TO FUSE AXIS, 250 VAC, FUSEHOLDER
FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT; Fu; FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 20A; Fuse Size Held: 5mm x 20mm, 6.3mm x 32mm; Hol; Available until stocks are exhausted
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating Max. V = 250 / Holder Material = Thermoplastic / Holder Colour = Black / Assembly Type = Panel Mount / Rated Current A = 10 / Length mm = 45 / Storage Temperature Max. °C = 60 / Storage Temperature Min. °C = 0 / Fuse Compatibility = 5 x 20 mm / Fuse Compatibility = 6.3 x 32 mm / IP Rating = IP40 / Insulation Resistance Min. MOhm = 10

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets