Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schroff 24827105

Enclosure; Accessory; Pcb Mtng Brkt W/fans, Lockng Feet; For 1UX19X8.7 Interscale M

$ 103.089
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24827105.

Master Electronics

Datasheet1 page11 years ago
Datasheet2 pages12 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Schroff 24827105 provided by its distributors.

ENCLOSURE;ACCESSORY;PCB MTNG BRKT W/FANS, LOCKNG FEET;FOR 1UX19X8.7 INTERSCALE M
FAN HOLDER WITH FAN, 3 FAN; No. of Fans: 3; Supply Voltage: -; Power Rating: -; Fan Flow Rate: -; Bearing Type: -; Product Range: -; SVHC: No SVHC (15-Jun-2015)
24827105, Pentair Schroff PCB mounting bracket with fans and locking feet designed for 1U x 19" x 8.7" Interscale M enclosures.
Fan Holder With Fan, 3 Fan; Núm. De Ventiladores:3; Tensión De Alimentación:-; Potencia Nominal:-; Tipo De Rodamiento:-; Color De La Carcaza:Gris; Tipo De Conexión Alimentación:Conexión De Cable |Nvent Schroff 24827105

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24827-105
  • 24827105.