Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schroff 24563152

Panel Mount Enclosure Kit
$ 300.838
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24563152.

Master Electronics

Datasheet2 pages12 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Related Parts

Bud IndustriesRM-14212
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X17.187X5.218 IN, RM SERIES
Bud IndustriesRM-14222
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X5.218 IN, RM SERIES
Bud IndustriesCB-1372
Panel Chassis Aluminum Natural 0.05 in. thick 1.5 lbs 19.00 in. W x 5.25 in. D
Hammond1434-30
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 17 Inch W x 10 Inch D x 2 Inch H
Hammond1434-22
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 12 Inch W x 8 Inch D x 2 Inch H
Hammond1434-29
Chassis Bottom Plate Aluminum Natural 0.05 in. thick 12 in. W x 10 in. D x 2 in. H

Descriptions

Descriptions of Schroff 24563152 provided by its distributors.

Panel Mount Enclosure Kit
19'' subrack Dimensions L x W x H: 426.7 x 133.4 mm Dimensions W x D x H: 426.7 x 235 x 133.4 mm Weight: 2.9 kg Colour: Aluminium Divider units: 84 TE Height units: 3 HE Material: Anodised Aluminium
Subrack, 19", 3U, 235Mm, 84Hp; Altura En Unidades Rack (U):3U; Anchura Rack Hp:84; Profundidad Externa - Métrico:235Mm; Altura Externa - Métrico:133Mm; Anchura Externa - Métrico:427Mm; Profundidad Externa - Imperial:9.252" |Nvent Schroff 24563-152
SUBRACK, 19", 3U, 235MM, 84HP; External; SUBRACK, 19", 3U, 235MM, 84HP; External Depth - Imperial:9.252"; External Depth - Metric:235mm; External Height - Imperial:5.25"; External Height - Metric:133mm; Rack U Height:3; Rack HP Width:84; External Width - Imperial:16.8"

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24563-152