Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schroff 21100-662

Metal sleeve, for form hole 5.9 x 3.3, press-in, Stainless steal. 1 Unit (piece)= a bag of 100

$ 149.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 21100-662.

Newark

Datasheet116 pages13 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.98%

Descriptions

Descriptions of Schroff 21100-662 provided by its distributors.

Metal sleeve, for form hole 5.9 x 3.3, press-in, Stainless steal. 1 Unit (piece)= a bag of 100
SLEEVE FOR COLLAR SCREW, M2.5, STAINLESS STEEL, FOR FORM HOLE 5.9X3.3MM
Metal Sleeve For Shielded Front Panels, Stainless Steel
Sleeve, 8mm, Stainless Steel, Pack of 100 pieces
SCHR SLEEVE STAINLESS 10;100 PER EA PACK
ENCLOSURES AND 19INCH CABINET RACKS;
SLEEVE 1 BAG OF 100 PCS = 1 PART

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21100 662
  • 21100662