Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schroff 20808-060

Trapeziform handle, grey (without extraction function. Order in multiples of 10)
$ 2.067
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20808-060.

Master Electronics

Datasheet2 pages12 years ago

Electro Sonic

Peerless Electronics

Inventory History

3 month trend:
-4.94%

Descriptions

Descriptions of Schroff 20808-060 provided by its distributors.

Trapeziform handle,grey (without extraction function. Order in multiples of 10)
Enclosures And 19Inch Cabinet Racks; |Nvent Schroff 20808-060
STATIC HANDLE, PLASTIC, TRAPEZOID FORM, GREY, FRONT PANELS, 6 HP
Trapeziform Handle Polyphenylene Ether Grey 6HP Width
Panel handle, plastic grey, 20808-060, Schroff
Plastic Lever/UL 94 V-1 Handle Box Accessory
HDL FRONT PANEL HANDLE 6HP GREY

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20808060