Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric ZB5RTA5

Complete ZB5R push button with transmitter, yellow cap without marking ; RoHS Compliant: Yes
$ 116.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5RTA5.

Amar Radio Corporation

Datasheet8 pages3 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-8.33%

CAD Models

Download Schneider Electric ZB5RTA5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2023-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Schneider Electric ZB5RTA5 provided by its distributors.

Complete ZB5R push button with transmitter, yellow cap without marking ;RoHS Compliant: Yes
Transmitter ZB5R head, yellow Diameter: 30mm;Material: Plastic;Colour: Yellow;Type: Push Button Transmitter;Action: Spring Return;Push Buttons
Series = Harmony XB5 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 22 / Switch Material = Plastic / Switch Colour = Yellow / Illumination = No / Mounting Type = Panel Mount / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K
TRANSMITTER HEAD, YELLOW W/O MARKING; Contact Configuration:-; Switch Operation:(On)-Off-(Off); IP Rating:IP65, IP30; Actuator Style:Plunger; Switch Terminals:Wireless; Actuator Diameter:30mm; Actuator / Cap Colour:Yellow; Colour:Yellow, No White l mark; External Depth:34mm; External Length / Height:86mm; External Width:53mm; Illumination Colour:Yellow; Material:Plastic

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 RTA5