What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AVM3

Push Button, Light Module w MTG Collar, Protected LED; 230/240VAC, Green

$ 46.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AVM3.

Farnell

Datasheet10 pages24 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

CAD Models

Download Schneider Electric ZB5AVM3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

KingbrightWP1043SGD
Single Color LED, Super Bright Green, Diffused Green, 5.58mm
KingbrightKB2855SGD
LED Light Bar Uni-Color Green 565nm 8-Pin DIP Tube
Single Color LED Array, Ultra Super Green, Diffused Green, T-3/4, 2mm

Descriptions

Descriptions of Schneider Electric ZB5AVM3 provided by its distributors.

Push Button, Light Module w MTG Collar, Protected LED; 230/240VAC, Green
Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage VAC = 240 / Suitable for = Harmony XB5 / Length mm = 32 / Width mm = 30 / Height mm = 42
LED BODY, PILOT, GRN, 230/240V; LED Colour: Green; Operating Voltage: 230VAC; Mounting Hole Dia: 22mm; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: -; Forward Voltage: 240V; Forward Voltage VF Max: 240VAC; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Supply Voltage: 240VAC

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5-AVM3