Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric ZB4BW33

PUSHBUTTON HEAD ILLUM. GREEN; Colour: Green; External Depth: 13.5mm; External Diameter: 28.5mm
$ 10.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW33.

Farnell

Datasheet11 pages9 years ago
Datasheet1 page14 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+472%

CAD Models

Download Schneider Electric ZB4BW33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB4BW33 provided by its distributors.

PUSHBUTTON HEAD ILLUM. GREEN; Colour:Green; External Depth:13.5mm; External Diameter:28.5mm
Square D (Schneider Electric) ZB4BW33 Harmony Illuminated Pushbutton Head Operator. Schneider Electric Harmony™ Pushbutton Head Operator, Illuminated, Series: ZB4, 22 mm Dia, Round, Metal, Green. Additional Description: SQD -ZB4BW33 PUSH BUTTON. Catalog Description: Harmony, 22mm Push Button, illuminated pushbutton head, flush, spring return, green, for BA9s bulb.
Switching Function = Momentary Function / Actuator Type = Pushbutton / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Green / Housing Material = Metal / Protection Rating = IP66 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06 / Protection Rating = IP67 / External Diameter mm = 29 / Length mm = 32 / Width mm = 29 / Height mm = 29

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW33
  • ZB4-BW33
  • ZB4BW33.