What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BVG1

Switch, 22MM, Mounting Base With Protected Led Light Modules, 110-120 VAC, White
$ 34.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BVG1.

element14 APAC

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+18.86%

Supply Chain

Introduction Date2026-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single Color LED, White, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
LED Panel Mount Indicator Uni-Color White 2500mcd 2-Pin
LED Uni-Color White 2-PinChip 0805(2012Metric) T/R
SML-LX0603UWD-TR WHITE LED, 1613 (0605) DIFFUSED, RECTANGLE LENS SMD PACKAGE
LED Panel Mount Indicator Uni-Color White 2500mcd 2-Pin
SML-LXL8047MWCTR/3, TITANBRITE SERIES WHITE LED, 3710K, ROUND LENS SMD PACKAGE

Descriptions

Descriptions of Schneider Electric ZB4BVG1 provided by its distributors.

Switch, 22mm, MOUNTING BASE WITH PROTECTED LED LIGHT MODULES, 110-120 VAC, WHITE
LED BODY, 48V; Mounting Hole Dia:22mm; LED Colour:White; Forward Current If:14mA; Forward Voltage:120V; Approval Category:UL Recognised; Current Rating:14mA; External Depth:43mm; External Length / Height:46.5mm; External Width:30mm; Forward Current If Max:14mA; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Series:Harmony; Standard:XB4; Supply Voltage Max:120VAC; Supply Voltage Min:110VAC; Termination Type:Screw Clamp
LED Pilot Light Module; Forward Current:14mA; Forward Voltage:120V; Mounting Hole Dia:22mm; Operating Temperature Range:-25°C to +70°C; Color:White; LED Color:White; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Schneider Electric ZB4BVG1 Harmony Light Block Assembly Brand: Schneider Electric. Part Number: ZB4BVG1. Schneider Electric, ZB4BVG1, Light Block, Round, Series: ZB4, 22 mm Dia Size, LED Lamp, 120 V AC, Screw Clamp Terminal, Panel Mounting, Metal, White, 1.18 in W x 1.46 in D x 1.85 in H Dimensions. Additional Description: SQD -ZB4BVG1 120 V LED PILOT LIGHT BOD. Catalog Description: Complete body light block assembly, Harmony XB4, metal, universal LED, body fixing collar, 110...120V AC..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BVG1