Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric ZB4BV03

Schneider Electric XB5 22mm Pilot Light Head; Round; Green; Flat; Use BA9s Module
$ 5.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BV03.

element14 APAC

Datasheet10 pages9 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+19.91%

Supply Chain

Country of OriginFrance
Introduction Date2012-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ZB4BV03 provided by its distributors.

Schneider Electric XB5 22mm Pilot Light Head; Round; Green; Flat; Use BA9s Module
LENS HEAD, BA 9S; Colour:Green; Panel Cut-out Diameter:28.5mm; External Diameter:22mm; Behind Panel Depth:11.5mm; Lamp Base Type:BA9s
Accessory Colour = Green / Accessory Type = Enclosure / Height mm = 29 / Length mm = 31 / Width mm = 29 / Suitable for = Harmony XB4
Square D (Schneider Electric) ZB4BV03 Harmony Illuminated Pilot Light Head. Telemecanique Pilot Light Head, Illuminated, Series: ZB4, 22 mm Size, Round Shape, Chromium Plated Metal, Green. Additional Description: SQD -ZB4BV03 PILOT LIGHT. Catalog Description: Harmony, 22mm Push Button, pilot light head, green, with plain lens, for BA9s bulb.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BV03
  • ZB4-BV03