Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric ZB4BJ8

Selector switch, groping, waistband round, front ring silver, 3 x 45°, mounting Ø 22 mm, ZB4BJ8

$ 20.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BJ8.

Newark

Datasheet9 pages0 years ago
Datasheet16 pages9 years ago
Datasheet8 pages19 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric ZB4BJ8 provided by its distributors.

Selector switch, groping, waistband round, front ring silver, 3 x 45°, mounting Ø 22 mm, ZB4BJ8
SELECTOR SWHEAD 3POS LNG/HDLE SPRNG; For Use With:XB4 Series 22mm Non-Illuminated Selector Switches; Approvals / Standards:EN 60947, IEC 60947, UL 508, CSA C22-2 No. 14; IP / NEMA Rating:IP69, NEMA 4X, NEMA 13; Mounting Hole Dia:22mm; SVHC:No SVHC (19-Dec-2011)
ROTARY CAM SWITCH; Series:XB4; Switch Operation:(On); Leaded Process Compatible:No; No. of Switch Positions:3; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BJ8
  • ZB4-BJ8