Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric ZB4BA432

Push Button Operator, Flush, Momentary Action, Not Applicable Release, Non-Illuminated, Red
$ 10.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BA432.

Farnell

Datasheet12 pages9 years ago
Datasheet5 pages24 years ago
Datasheet8 pages27 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.85%

CAD Models

Download Schneider Electric ZB4BA432 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-01-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB4BA432 provided by its distributors.

Push Button Operator, Flush, Momentary Action, Not Applicable Release, Non-Illuminated, Red
Pushbutton, groping, waistband round, red, front ring silver, mounting Ø 22 mm, ZB4BA432
RED PUSH BUTTON HEAD, SPRING RETURN, 22MM CUTOUT, ELECTRIC XB4 SERIES
Schneider Electric Harmony XB4 ZB4BA432 - ZB4BA432
Pushbutton Operator , ZB4BA432, 22mm, red
Harmony Red Flush Pushbutton Head,
CONFIG SW BODY PUSHBUT NON-ILLUM
FLUSH RED WITH WHITE O MARKING
SWITCH HEAD, 22MM, RED, MARK O; For Use With: Harmony pushbuttons and switches; IP / NEMA Rating: IP65; Product Range: -; Approvals / Standards: CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508; Colour: Red; External Diameter: 28.5mm; External Length / Height: 46.5mm; External Width: 30mm; Legend: O; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BA432
  • ZB4-BA432