What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB2BE102

Schneider Electric Harmony XAC Pendant control station ZB2BE102 - ZB2BE102
$ 9.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB2BE102.

Farnell

Datasheet2 pages9 years ago
Datasheet24 pages116 years ago
Datasheet1 page0 years ago
Datasheet24 pages25 years ago
Datasheet23 pages26 years ago

Master Electronics

Amar Radio Corporation

Burklin Elektronik

TME

Inventory History

3 month trend:
+4.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-2B27D8-022
Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.4N Screw Mount Quick Connect
Carling Technologies651122-BB-0N
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycle
Carling Technologies651262-BB-0N
Switch Rocker (ON) None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycle
C&K ComponentsTFCGK6ST2640Y
Switch Snap Action N.O. SPST Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.12N Screw Mount
SWITCH SNAP ACT SPST-NC 11A 125V

Descriptions

Descriptions of Schneider Electric ZB2BE102 provided by its distributors.

Schneider Electric Harmony XAC Pendant control station ZB2BE102 - ZB2BE102
Description CONTACT BLOCK, 1NC For Use With:XAC Series Pendant Stations No. of Poles:1 Contact Current Rating:10A Max Contact Voltage AC:600V Max Contact Voltage DC:600V Terminal Type:Screw Approval Bodies:UL, CSA, GL, ASE, VERITAS
Square D (Schneider Electric) ZB2BE102. Schneider Electric Contact Block, 1-Pole Single, Series: ZB2, 1NC Contact Configuration, 10 A at 600 VAC/VDC Contact, Spring Return Operator, Screw Clamp Terminal, Front Mounting. Additional Description: SQD -ZB2BE102 CONTACT BLOCK. Catalog Description: Harmony, 22mm Push Button, add on contact block, 1 NC, screw clamp terminal.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB2 BE102
  • ZB2-BE102