What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XVBL35

Indicator, Beacon, 70 Mm, Steady Orange, Up to 250 V, Black Hsg.
$ 117.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBL35.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago
Datasheet4 pages6 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

INDICATOR PANEL MOUNT INCANDESCENT 0.469" WASHER & NUT YELLOW (AMBER) SOLDER
INDICATOR, PNL MNT, NEON, MNT-SZ 0.469", WASHER & NUT, YELLOW (AMBER), SOLDER
Neon Datalite/Dialight Corporation |Dialight 507-4537-0933-640
INDICATOR, YELLOW, NEON, PANEL MOUNT, STD BRIGHTNESS, STOVEPIPE LENS, 249 SERIE
Single Color LED, Amber, 7.14mm

Descriptions

Descriptions of Schneider Electric XVBL35 provided by its distributors.

INDICATOR, BEACON, 70 MM, STEADY ORANGE, UP TO 250 V, BLACK HSG.
Indicator Lamp; Supply Voltage:230VAC; Base Type:BA15D; Power Rating:10W; Color:Orange; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
VISUAL INDICATOR UNIT, STEADY, ORANGE; Module Lens Colour: Orange; Supply Voltage V AC: 250V; Supply Voltage V DC: -; Visual Signal Type: Steady; Lens Diameter: 70mm; Product Range: XVB Series; IP / NEMA Rating: IP65, NEMA 4X;

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL