What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XVBC21A

base unit + cover, with AS-i connection, black, 70 Diameter | Telemecanique Sensors XVBC21A
$ 184.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBC21A.

element14 APAC

Datasheet4 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Schneider Electric XVBC21A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric XVBC21A provided by its distributors.

base unit + cover, with AS-i connection, black, 70 Diameter | Telemecanique Sensors XVBC21A
Schneider Electric AS-Interface XVBC21A - XVBC21A
PANEL CUT OUT, XVBC; Accessory Type:Tower Light Base Unit; For Use With:Schneider Beacons & Indicator Banks; MSL:-
Schneider AS-I UNIT FOR XVB STACK LIGHTS
PANEL CUT OUT, XVBC; ;ROHS COMPLIANT: YES
Operating Voltage Min. V = 19 / Operating Voltage Max. V = 30 / Current Consumption mA = 250 / Current Type = DC / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Base Mount / Protection Rating = IP65 / Protection Rating = IP66 / Base Diameter mm = 70 / Series = Harmony XVB

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL