What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB6AW4B5B

Switch Pushbutton Illuminated Pushbutton 240VAC 1.5 Amp XB6
$ 30.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6AW4B5B.

IHS

Datasheet2 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Future Electronics

Newark

Inventory History

3 month trend:
-3.08%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
NKK SwitchesKP0115ACBKG03CJB
KP Series SPST Off-Momentary Mini Audio / Video Pushbutton Switch Through Hole
C&K ComponentsSDS001R
Snap Acting/Limit Switch, Spst, Off-On, Momentary, 0.1A, 12Vdc, 2Mm, Solder Terminal, Surface
C&K ComponentsSDS005R
SDS Series SPST On-Mom 12 V 100 mA Overtravel Plunger Actuator Detector Switch
C&K ComponentsSDS002R
Snap Acting/Limit Switch, Spst, On-Off, Momentary, 0.1A, 12Vdc, 2Mm, Solder Terminal, Surface

Descriptions

Descriptions of Schneider Electric XB6AW4B5B provided by its distributors.

SWITCH PUSHBUTTON ILLUMINATED PUSHBUTTON 240VAC 1.5AMP XB6
Complete illuminated push button, Harmony XB6, red flush, 16mm, spring return, 1NO + 1NC, 12.24V
Round 1000000Cycles 1000000Cycles 1.5A 50mm*18mm*18mm
Schneider Electric Harmony XB6 XB6AW4B5B - XB6AW4B5B
COMPLETE ILLUMINATED PUSH BUTTON
PB SWITCH, DPST-1NO/SPST-NC, 3A, 240V; Switch Operation: Momentary; Illumination Colour: Red; Product Range: Harmony XB6 Series; Pushbutton Actuator Style: Flush; Contact Configuration: SPST-NO, SPST-NC; Switch Terminals: Quic
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Con; SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration:DPST-1NO / SPST-NC; Switch Operation:(On); Contact Voltage DC Nom:250V; Contact Voltage AC Nom:240V; Contact Current Max:3A; Actuator Style:Round; Actuator Diameter:16mm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL