Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric XB5KSB

Buzzer Intermittent/continuous, 80DB, 12-24VAC/DC, 50/60 Hz, XB5 Series
$ 109.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5KSB.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

TME

element14 APAC

Inventory History

3 month trend:
-21.07%

CAD Models

Download Schneider Electric XB5KSB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2015-11-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-02-10

Descriptions

Descriptions of Schneider Electric XB5KSB provided by its distributors.

BUZZER INTERMITTENT/CONTINUOUS, 80DB, 12-24VAC/DC, 50/60 HZ, XB5 SERIES
Schneider Electric XB5KSB Buzzer 80dB 12V-24V Black 1pc(s)
Contactor; Non-Rev; 24-60VAC/DC Coil; EverLink BTR; 50A; 3-Pole; TeSys D Green
Buzzer, 50 Hz, 90 dB, 24 V AC/DC, 28 mA, black
HARMONY XB5, COMPLETE BUZZER, PL
Schneider Electric Harmony XB5 XB5KSB - XB5KSB
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Non-Illuminated Annunciator, 22 mm, Black
Harmony Continuous or Intermittent
BUZZER, 24V, 85DB; Supply Voltage V AC:-; Supply Voltage V DC:24VDC; Tones:Continuous, Intermittent; Sound Level SPL:80dB; IP / NEMA Rating:IP40, NEMA 1; Product Range:-; Resonant Frequency:-; Current Consumption:-; Exte

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 KSB
  • XB5-KSB
  • XB5KSB.