What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XB5AVB1

PILOT LIGHT LED, 24V, 22MM; Forward Voltage: 24V; LED Color: White; Mounting Hole Dia: 22mm ; RoHS Compliant: Yes

$ 41.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AVB1.

Electro Sonic

Datasheet4 pages9 years ago

Farnell

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LED Panel Mount Indicator Uni-Color White 5350mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color White 6900mcd Automotive 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 1" WASHER & NUT WHITE 24VDC SCREW 100000 HRS
LED Based White Diff. 24AC/DC Bayonet Based
LED Based White Clear 24AC/DC Bayonet Based
LED LGHT BAR 12" WARM WHT 24VDC 120 DEG 5W. | Lumex SSP-LB12MW024K05

Descriptions

Descriptions of Schneider Electric XB5AVB1 provided by its distributors.

PILOT LIGHT LED, 24V, 22MM; Forward Voltage:24V; LED Color:White; Mounting Hole Dia:22mm ;RoHS Compliant: Yes
White Complete Pilot Light -+22 Plain Lens Withintegral Led 24V
PANEL INDICATOR, WHITE, 24V, 22MM; LED Colour:White; Operating Voltage:24V; Mounting Hole Dia:22mm; IP / NEMA Rating:IP66, NEMA 4X, NEMA 13; Product Range:XB5 Series; SVHC:No SVHC (15-Jan-2018); Contact Voltage AC Nom:24

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AVB1
  • XB5AVB1.