Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 557-1005-203F

LED Panel Mount Indicator Uni-Color White 5350mcd Automotive 2-Pin
$ 14.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 557-1005-203F.

IHS

Datasheet2 pages6 years ago

Farnell

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+7.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color White 500mcd 2-Pin
Wedge Based T1 3/4, Wht, 24Vdc Rohs Compliant: Yes |Dialight 586-1206-204F
LED Replacement Lamps - Based LEDs WEDGE BASED T3 1/4 WHITE, 24V
LED Uni-Color White 2-Pin SMD
LED Uni-Color White 2-Pin SMD
Single Color LED, Warm White, T-1, 3.06mm

Descriptions

Descriptions of Dialight 557-1005-203F provided by its distributors.

LED Panel Mount Indicator Uni-Color White 5350mcd Automotive 2-Pin
LED 24V Round Flat Top Diffused Colorless Transparent White Wire Mount Panel Mount
PANEL MOUNT INDICATOR LED 0.688" WASHER & NUT WHITE 24VDC LEADS 100000 HRS
Panel Mount Indicator, Led, 17.463Mm, Wh; |Dialight 557-1005-203F
LED Panel Mount Indicators WHITE LED PMI 24V
Single Color LED, White, 17.8mm
LED; White; 700 fL; 11/16 in.; 1.40 in.
RS APAC
LED PNL IND WHITE 17.80MM LEADS
LED PNL MT 11/16" 24V WT WHITE
PANEL MOUNT INDICATOR, LED, 17.463MM, WHITE, 24V; LED Color: White; Operating Voltage: 24VDC; Mounting Hole Dia: 17.463mm; Forward Current If: 16mA; Luminous Intensity: 700foot lambert; IP / NEMA Rating: No 33M4303

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5571005203F