Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric XB4BVG4

Switch Indicators 120VAC 14mA LED Round Screw Clamp Panel Mount with Threads

$ 41.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BVG4.

element14 APAC

Datasheet4 pages9 years ago

Farnell

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+12.47%

Supply Chain

Country of OriginFrance
Introduction Date2016-05-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Numeric Displays Module 35LED SB. Red Anode Column Cathode Row 12-Pin DIP Module
KingbrightSC10-11EWA
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 26mm
VAOL-SR1XAX-SA; 1W Star Series Red High-Power LED; 620 nm; Domed Lens SMD package
Numeric Displays Module 35LED SB. Red Anode Row Cathode Column 12-Pin DIP Module
KingbrightKB2350EW
Single Color LED, High Efficiency Red, Diffused White, 19.05mm
KingbrightKB2600EW
Single Color LED Array, High Efficiency Red, Diffused White, 8.89mm

Descriptions

Descriptions of Schneider Electric XB4BVG4 provided by its distributors.

Switch Indicators 120VAC 14mA LED Round Screw Clamp Panel Mount with Threads
PANEL INDICATOR, RED, 120VAC, 22MM; LED Colour: Red; Operating Voltage: 120VAC; Mounting Hole Dia: 22mm; IP / NEMA Rating: IP66, NEMA 4X, NEMA 13; Product Range: -; SVHC: No SVHC (15-Jan-2018); Contact Current Max: 1.2A; Contac
Operating Voltage Max. V = 120 / Operating Voltage Min. V = 110 / Termination Type = Screw Clamp Terminal / AC or DC Operation = AC / IP / NEMA Rating = IP66 / IP / NEMA Rating = IP67 / IP / NEMA Rating = IP69 / IP / NEMA Rating = IP69K / IP / NEMA Rating = NEMA 4X / IP / NEMA Rating = NEMA 13 / Mounting Hole Diameter mm = 22 / Illumination Type = LED / LED Colour = Red
Square D (Schneider Electric) XB4BVG4 Harmony Pilot Light. Schneider Electric Harmony Square D Pilot Light, Series: XB4, 110/120 VAC/VDC, 14 mA, Integral Style, Plain Lens, Red Lens, Zamak Lens, LED Lamp, Bezel/Housing: Chromium Plated Metal, 22 mm Size, Round Shape, 100000 hr Average Life, Screw Clamp Terminal, NEMA 4/4X/13/IP66/IP67/IP69/IP69K/IK06 Enclosure, Panel Mounting, Environmental Conditions: -40 to 70 deg C Operating Temperature. Additional Description: SQD -XB4BVG4 PUSH BUTTON LIGHT MODULE 120V 22MM XB4 LIGHT MODULE 120V 22MM XB4 XB4 +OP. Catalog Description: Harmony, 22mm pilot light, red lens, 120 V LED.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4-BVG4
  • XB4BVG4.