Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric XB4BVG1

Schneider Electric 22mm Pilot Light; Round; Flat; LED; 120VAC; White

$ 41.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BVG1.

Newark

Datasheet4 pages9 years ago
Datasheet240 pages21 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+448%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric XB4BVG1 provided by its distributors.

Schneider Electric 22mm Pilot Light; Round; Flat; LED; 120VAC; White
PANEL INDICATOR, WHITE, 120VAC, 22MM; LED Colour: White; Operating Voltage: 120VAC; Mounting Hole Dia: 22mm; IP / NEMA Rating: IP66, NEMA 4X, NEMA 13; Product Range: -; SVHC: No SVHC (15-Jan-2018); Contact Current Max: 1.2A; Co
Operating Voltage Max. V = 120 / Operating Voltage Min. V = 110 / Termination Type = Screw Clamp Terminal / AC or DC Operation = AC / IP / NEMA Rating = IP66 / IP / NEMA Rating = IP67 / IP / NEMA Rating = IP69 / IP / NEMA Rating = IP69K / IP / NEMA Rating = NEMA 4X / IP / NEMA Rating = NEMA 13 / Mounting Hole Diameter mm = 22 / Illumination Type = LED / LED Colour = White
Square D (Schneider Electric) XB4BVG1 Harmony Pilot Light. Schneider Electric Harmony™ Square D™ Pilot Light, Complete, Series: XB4, 110 to 120 VAC/VDC, 14 mA, Integral Style, Plain/Protected Lens, White Lens, Zamak Lens, LED Lamp, Bezel/Housing: Chromium Plated Metal, 22 mm Size, Round Shape, 100000 hr Average Life, Screw Clamp Terminal, NEMA 4/4X/13/IP66/IP67/IP69/IP69K/IK06 Enclosure, Panel Mounting, Environmental Conditions: -40 to 158 deg F Operating/Storage Temperature. Additional Description: SQD -XB4BVG1 PUSH BUTTON LIGHT MODULE 120V 22MM XB4 XB4 +OP. Catalog Description: Harmony XB4, Pilot light, metal, white, Ø22, plain lens with integral LED, 110 120 VAC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4-BVG1