Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric XB4BVB3

; LED Color: Green; Forward Voltage: 24V; Operating Temperature Range: -25°C to +70°C ; RoHS Compliant: Yes
$ 42.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BVB3.

element14 APAC

Datasheet4 pages0 years ago

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-32.50%

Supply Chain

Country of OriginFrance
Introduction Date2014-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric XB4BVB3 provided by its distributors.

; LED Color:Green; Forward Voltage:24V; Operating Temperature Range:-25°C to +70°C ;RoHS Compliant: Yes
PILOT LIGHT, 22MM, GREEN, 24V; LED Colour: Green; Operating Voltage: 24V; Mounting Hole Dia: 22mm; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: IP66, NEMA 4X, NEMA 13; Product Range: Harmony XB4 Series; SVHC:
Product Type = Pilot Light / Rated Voltage AC V = 24 / Rated Voltage DC V = 24 / Illumination Colour = Green / Shape = Round / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22 / Case Material = Metal / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Mounting Depth mm = 43 / Series = Harmony XB4
Square D (Schneider Electric) XB4BVB3 Harmony Pilot Light. Square D™ Harmony™ Pilot Light, Complete, Series: XB4, 24 VAC/VDC, 18 mA, Integral, Plain/Protected Lens, Green Lens, Zamak Lens, LED Lamp, Bezel/Housing: Polished Chrome Metal, 22 mm, Round, 100000 hr Average Life, Screw Clamp Terminal, NEMA 4/4X/13/IP66/IP67/IP69/IP69K/IK06, Panel Mount, Environmental Conditions: -40 to 158 deg F Operating/Storage Temperature. Additional Description: SQD -XB4BVB3 PUSH BUTTON LIGHT MODULE 24V 22MM XB4 XB4 +OPT GREEN. Catalog Description: Harmony, 22mm pilot light, green lens, 24 V LED.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BVB3
  • XB4-BVB3
  • XB4BVB3.