Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric XB4BA42

Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
$ 23.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BA42.

IHS

Datasheet2 pages7 years ago

element14 APAC

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
+1.51%

CAD Models

Download Schneider Electric XB4BA42 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2013-03-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XB4BA42 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
Industrial Pb Switch, Spst-Nc, 6A, 120V; |Schneider Electric XB4BA42
Switch Push Button N.C. SPST Flush Round Button 6A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount
COMPLETE PUSHBUTTON, 22MM, RED FLUSH, SPRING-RETURN, 1NC, HARMONY XB4 SERIES
INDUSTRIAL PB SWITCH, SPST-NC, 6A, 120V; Switch Operation: Momentary; Pushbutton Actuator Style: Flush; Contact Configuration: SPST-NC; Product Range: Harmony XB4 Series; Switch Terminals: Screw Clamp; IP Rating: IP66, IP67, I
Schneider Electric XB4BA42 Brand: Schneider Electric. Part Number: XB4BA42. Additional Description: SQD -XB4BA42 PUSHBUTTON +OPTIONS RED. Catalog Description: Harmony, 22mm push button, red flush, spring return, 1 NC, unmarked..
Contact Configuration = 1NC / Poles = 1 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Contact Current = 3 A @ 240 VAC / Contact Current = 550 mA @ 125 VDC / Contact Voltage = 240 VAC / Contact Voltage = 125 VDC / Cut Out Size (Diameter) mm = 22 / Legend = None / Termination Type = Screw Terminal / Mounting Type = Flush Mount / Switch Material = Chromium-Plated Metal / Switch Colour = Metallic / Red / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Series = Harmony XB4 / Standards Met = EN/IEC 60947-1 / Standards Met = EN/IEC 60947-5-1 / Standards Met = EN/IEC 60947-5-4 / Standards Met = EN/IEC 60947-5-5 / Standards Met = JIS C 4520 / Standards Met = UL 508 / Standards Met = CSA C22.2 No 14

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BA42
  • XB4-BA42
  • XB4BA42.