Schneider Electric RXM3AB2P7

Electromechanical Relay 230VAC 15KOhm 10A 3PDT(27x21x55)mm Plug-In Miniature Relay
$ 8.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM3AB2P7.

IHS

Datasheet5 pages8 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-56.09%

CAD Models

Download Schneider Electric RXM3AB2P7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP7-1419111-5
Electromechanical Relay 230VAC 19.465KOhm 20A 3PDT( (28mm 22.5mm 30mm)) THT Industrial Relay
TE Connectivity6-1419111-9
Universal relay Bracket mounting,Through hole mounting 28mm*22.5mm*29mm
TE Connectivity6-1419111-9
Universal relay Bracket mounting,Through hole mounting 28mm*22.5mm*29mm
Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VS Series
Omron Automation LY3F-AC240 Ice cube relay, 3PDT, 24 VAC coil voltage, 10 A contact rating
Power Relay 200/220VAC 10A 3PDT(28x21.5x36)mm THT

Descriptions

Descriptions of Schneider Electric RXM3AB2P7 provided by its distributors.

Electromechanical Relay 230VAC 15KOhm 10A 3PDT(27x21x55)mm Plug-In Miniature Relay
Relay; 3PDT Socket Mount; 10 A @ 30VDC; 230 VAC; Harmony RXM Series
Miniature plug-in relay,10 A,3 CO,LED, 230V AC Coil Volts, 3 C/O
Miniature Plug-in Relay RXM, 3CO, AC, 230V, 10A, PCB Pins
Schneider Electric Harmony Elektromechanische Relais RXM3AB2P7 - RXM3AB2P7
Schneider Electric Miniature Relay; 10A; 3PDT; 230VAC; 11-Blade; LED; Mechanical Indicator; Test Button
HARMONY, MINIATURE PLUG-IN RELAY
MINIATURE RELAY LED 3C/O 230VAC
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
MINUATURE RELAY 3CO LED 230VAC
Interface Relay; Series:RXM; Coil Voltage VAC Nom:230V; Coil Resistance:15000ohm; No. of Poles:3; Contacts:3PDT; Relay Mounting:Plug In; Carry Current:10A; Coil Voltage AC Max:230V ;RoHS Compliant: Yes
RELAY, 3PDT, 250VAC, 10A; Contact Configuration: 3PDT; Coil Voltage: 230VAC; Contact Current: 10A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connec

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL