Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric RPM41F7

Power Relay, 4Pdt, 120Vac, 15A, Socket; |Schneider Electric RPM41F7
$ 14.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RPM41F7.

IHS

Datasheet5 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.28%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric RPM41F7 provided by its distributors.

Power Relay, 4Pdt, 120Vac, 15A, Socket; |Schneider Electric RPM41F7
POWER RELAY, 4PDT, 120VAC, 15A, SOCKET; SVHC: No SVHC (15-Jan-2019)
Power Plug-in Relay - Zelio RPM - 4 C/O - 120 V AC - 15 A
Plug-In, General Purpose Relay, Square, 15 A, 14 Pins, Quick Connect
ELECTROMECHANICAL RELAY, 120VAC, 4PDT, 15A,250VAC, TEST BUTTON, RPM SERIES
Universal relay Bracket mounting,Through hole mounting
Schneider Electric Harmony Elektromechanische Relais RPM41F7 - RPM41F7
HARMONY, POWER PLUG-IN RELAY, 15
Schneider PLUG-IN RELAY 250V 15A RPM +OPTIONS
PUSHBUTTON 250VAC 1.5AMP XB6 +OPTIONS

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL