Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric RM22TR33

Electromechanical Relay 380/480VAC 8AAC DPDT(22.5x79.5x90)mm DIN Rail 3-Phase Control Relay
$ 137.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RM22TR33.

IHS

Datasheet7 pages7 years ago

Newark

Master Electronics

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-4.00%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 5 days ago)

Descriptions

Descriptions of Schneider Electric RM22TR33 provided by its distributors.

Electromechanical Relay 380/480VAC 8AAC DPDT(22.5x79.5x90)mm DIN Rail 3-Phase Control Relay
2 Form C, DPDT, Momentary, 15000mW (Coil), AC Input, Random, AC Output, DIN Rail/Panel Mount
HARMONY, MODULAR 3-PHASE VOLTAGE / Phase Loss, Phase Sequence, Voltage Sensing AC 380 ~ 480VAC
Schneider Electric RM22TR33 monitoring Relay 380-480V AC/DC 2 changeovers
PHASE MONITORING RELAY, 304-576 VAC, 2 NO/NC, 8A/250V, DIN RAIL, RM22 SERIES
Zelio Control Relay, 3-Phase, 380-480V AC, 8A, 2 C/O, Screw Terminals
Voltage Control Relay, Dpdt, 380V-480V; |Schneider Electric RM22TR33
Three-Phase Voltage control relay 380…480Vac, 2 C/O
PHASE CTRL RELAY, 380-480VAC IN, 8A DPDT
3 PHASE VOLTAGE CONTROL RELAY RM22-TR -
HARMONY, MODULAR 3-PHASE VOLTAGE
VOLTAGE CONTROL RELAY, DPDT, 380V-480V; Product Range: Zelio RM22UA Series; Contact Configuration: DPDT; Contact Current: 8A; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Voltage Max: 250VAC; Supply Voltage Max:
Schneider Electric Square D Phase Control Relay, 3-Phase, 380 to 480 V AC, 8 A, 50/60 Hz Frequency, Cadmium-Free Metal Contact, DPDT Contact Configuration, Screw Terminal, LED Display, <=300 ms Response, IP20/IP40/IP50 Enclosure, 22.5 mm W Dimensions

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL