Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric LRD08

Thermal Overload Relay, 2.5-4.0A, Class 10, Includes Single Phase Sensitivity, Direct Mount
$ 97.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LRD08.

IHS

Datasheet2 pages7 years ago

element14 APAC

Farnell

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+88.33%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-09
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Schneider Electric LRD08 provided by its distributors.

Thermal Overload Relay, 2.5-4.0A, Class 10, Includes Single Phase Sensitivity, Direct Mount
Thermal Overload Relay, 1NC/1NO, 2.5 A Min current, 4 A Max current, 690V AC
Overload Relay; Overload Adjustment Current Min:2.5A; Overload Adjustment Current Max:4A; Release Current Min:2.5A; Peak Reflow Compatible (260 C):No; For Use With:D09 to D32; Leaded Process Compatible:No ;RoHS Compliant: No
RELAY, OVERLOAD, 2.5A - 4A; Overload Adjustment Current Min: 2.5A; Overload Adjustment Current Max: 4A; Coil Voltage AC Max: -; Coil Voltage DC Max: -; Product Range: LRD; SVHC: No SVHC (15-Jan-2018); External Depth: 70mm; Exte
Overload Current Min. A = 2.5 / Overload Current Max. A = 4 / Contact Current = 3 A @ 120 VAC / Contact Current = 220 mA @ 125 VDC / Contact Voltage VAC = 120 / Contact Voltage VDC = 125 / Operating Voltage Max. VAC = 690 / Mounting Type = Direct Mount / Termination Type = Screw Terminal / Rated Insulation Voltage V = 690 / Tripping Class = Class 10A / Protection Rating = IP20 / Series = TeSys Series / Width mm = 45 / Depth mm = 70
Square D (Schneider Electric) LRD08 TeSys Thermal Overload Relay. Schneider Electric TeSys® Thermal Overload Relay, Series: D-Line, 2.5 to 4 A, 0 to 400 Hz, 1NC-1NO, 10 A Contact, 3 Pole, Contactor/Stand Alone Mount, Screw Clamp Terminal, IP20, -20 to 60 deg C, 70 mm L x 45 mm W. Additional Description: SQD -LRD08 BIMETALLIC OVERLOAD RELAY 600V 4A IEC 4A IEC +OPTIONS. Catalog Description: TeSys Deca, thermal overload relay, 2.5 to 4 A, class 10A.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRD 08