Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric LC2D65AF7

Variable Speed Drive - ATV930 - 11kW - 400/480V - with braking unit - IP21
$ 977.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC2D65AF7.

Burklin Elektronik

Datasheet7 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Schneider Electric LC2D65AF7 provided by its distributors.

Variable Speed Drive - ATV930 - 11kW - 400/480V - with braking unit - IP21
Square D (Schneider Electric) LC2D65AF7 IEC Contactor. Schneider Electric Square D IEC Contactor, Reversing, Series: TeSys D LC2D, 110 VAC Coil, 65/80 A Maximum Load Current, 50 hp at 575 to 600 VAC Coil, 3 Pole, 50/60 Hz Frequency, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, Screw Clamp Terminal, Open Enclosure, 3600 Cycles/hr Operating Cycles, -5 to 60 deg C Operating, Plate/Rail Mounting, 122 mm H x 119 mm W x 120 mm D Dimensions. Additional Description: SQD -LC2D65AF7 TeSys D 3P Everlink AC Rev CONTR AC3 65A Contactor AC3 65A I. Catalog Description: TeSys Deca reversing contactor - 3P(3 NO) - AC-3 - <= 440 V 65 A - 110 V AC coil.
The Schneider Electric LC2D65AF7 is a 3-pole reversing contactor from the TeSys Deca series, designed for industrial motor control applications. This IEC contactor features a 110V AC 50/60Hz coil and is rated for 65A at AC-3 duty with power ratings up to 30kW at 400V or 50 hp at 575-600 VAC. The reversing configuration includes a mechanical interlock and pre-wired reversing circuit for safe bi-directional motor operation. It incorporates 3 normally open power contacts and 2NO+2NC built-in auxiliary contacts. The contactor offers screw clamp and EverLink terminal options, supports DIN-rail or panel mounting, and provides clear separation between power and control circuits. Multi-standards certified including IEC 60947-4-1, UL 508, and CSA C22.2 No. 14, the LC2D65AF7 delivers high reliability with long mechanical and electrical life for infrastructure, building, and industrial motor control applications. Item Details Brand Name: Schneider Electric Manufacturer: Schneider Electric Item Type Name: Reversing Contactor Product Family / Series: TeSys Deca (TeSys D LC2D) Series: TeSys D Contact Configuration: 3P (3 NO) Auxiliary Contacts: 2NO+2NC Product Specifications rated_current_AC3: 65 A power_rating_400V: 30 kW power_rating_575_600VAC: 50 hp coil_voltage: 110 V AC coil_frequency: 50/60 Hz number_of_poles: 3 contact_type: 3NO duty_rating: AC-3 max_operating_voltage: 440 V AC power_circuit_voltage_IEC: 690 V power_circuit_voltage_UL_CSA: 600 V operating_cycles: 3600 cycles/hr operating_temperature: -5 to 60 °C terminal_type: Screw clamp / EverLink BTR enclosure_type: Open Additional Details Lifecycle Status: Active Certifications / Approvals: IEC 60947-4-1, IEC 60947-5-1, EN 60947-4-1, EN 60947-5-1, UL 508, CSA C22.2 No. 14, CCC, GOST-R, RoHS Compliant, REACH Compliant, WEEE Compliant, Green Premium Mounting: DIN-rail / Panel (Plate/Rail) Special Features: Mechanical interlock, pre-wired reversing circuit, NC mirror certified Measurements Dimensions: 122 mm H x 119 mm W x 120 mm D

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC2 D65AF7