Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric LC1D25BD

IEC Magnetic Contactor, 1NC/1NO, 24V DC, 3 P, Non-Reversing, Screw Clamp

$ 200.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D25BD.

Farnell

Datasheet5 pages9 years ago

Newark

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.07%

Supply Chain

Country of OriginIndonesia
Introduction Date2012-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric LC1D25BD provided by its distributors.

IEC Magnetic Contactor, 1NC/1NO, 24V DC, 3 P, Non-Reversing, Screw Clamp
Relay; Load Current Resistive:40A; Load Current Inductive:25A; Horsepower:15hp; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No
CONTACTOR, 3PST-NO, 24VDC, DIN RAIL; Load Current Inductive: 25A; Relay Mounting: DIN Rail; Operating Voltage: 690VAC; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 20hp; Switching Current AC1: 40A;
SINAMICS G110M Control Unit CU240M DP G PROFIBUS DP with M screw connection 4 DI. 2 DO. 2 AI. 1 F-DI PTC/KTY connection EM brake control Degree of protection IP66 Ambient temperature -10 to +55 °C 105x 171x 205 (HxWxD) without Power Module
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 20 / Switching Power - AC kW = 11 / Switching Current - AC A = 25 / Switching Voltage - AC V = 440 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = LC1D
Square D (Schneider Electric) LC1D25BD TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line Standard, Series: LC1D, 690 VAC, 24/300 VDC Coil, 25/40 A Maximum Load Current, 5.4 W Coil, 3 Pole, 50/60 Hz Frequency, 1.25/3.2 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 600 VAC, 40/60 at 600 VAC Contact, Screw Clamp Connection, 101/45/85 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surface Mountin. Additional Description: SQD -LC1D25BD CONTACTOR 600VAC 25AMP IEC +OPTIONS +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 25A, 15HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 24VDC coil, open style.
The LC1D25BD is a three-pole IEC contactor from Schneider Electric's TeSys D series, designed for reliable motor control and resistive load applications in industrial environments. It features a 24 V DC coil and is rated for 25 A at AC-3 duty, suitable for motors up to 11 kW at 400 V or 15 HP at 480 VAC. The contactor includes 3 normally open (NO) main contacts and integrated 1 NO + 1 NC auxiliary contacts. Built with screw clamp terminals for secure connections, it offers robust performance with mechanical durability exceeding 10 million operations. The unit supports utilization categories AC-1, AC-3, and AC-4, and can handle rated operational voltages up to 690 V AC. Compact and versatile, it can be mounted on DIN rail or directly to panels, making it ideal for motor starters, pumps, compressors, fans, conveyors, HVAC systems, and industrial automation applications. Item Details Brand Name: Schneider Electric Manufacturer: Schneider Electric Item Type Name: IEC Contactor Product Family / Series: TeSys D Device Short Name: LC1D Contact Type: Nonreversing Catalog Number: LC1D25BD Product Specifications poles: 3P (3 NO) auxiliary_contacts: 1 NO + 1 NC rated_operational_current_ac3: 25 A at 400-440 V rated_operational_current_ac1: 40 A at 400-440 V rated_operational_voltage: 690 V AC coil_voltage: 24 V DC coil_power: 5.4 W motor_power_400v: 11 kW at 400 V AC-3 motor_power_480v: 15 HP at 480 V AC motor_power_230v: 5.5 kW at 230 V AC-3 motor_power_500v: 15 kW at 500 V AC-3 utilization_category: AC-1, AC-3, AC-4 frequency: 50/60 Hz sccr_rating: Up to 100 kA mechanical_durability: 10 million operations operating_temperature: -5 to 60 °C storage_temperature: -40 to 70 °C ip_protection: IP20 terminal_type: Screw clamp mounting: DIN rail or panel mount Additional Details Country of Origin*: Indonesia Lifecycle Status: Green Premium product Certifications / Approvals: UL 508, CSA C22.2 No 14, IEC 60947-4-1, IEC 60947-5-1, EN 60947-4-1, EN 60947-5-1, CE, BV, CCC, DNV, GL, GOST, LROS, RINA Rohs Compliant: Yes, since 0627 Warranty Period: 18 months Ean Gtin: 3389110355994 *Country of origin may vary. Measurements Weight: 0.53 kg Dimensions: 45 mm (W) × 85 mm (H) × 101 mm (D)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1-D25BD
  • LC1D25BD.