Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric LC1D18BD

Power contactor, 3 pole, 18 A, 690 V, 3 Form A (N/O), coil 24 VDC, screw connection, LC1D18BD
$ 167.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D18BD.

element14 APAC

Datasheet5 pages9 years ago
Datasheet10 pages25 years ago
Datasheet3 pages0 years ago

Farnell

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.26%

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Schneider Electric LC1D18BD provided by its distributors.

Power contactor, 3 pole, 18 A, 690 V, 3 Form A (N/O), coil 24 VDC, screw connection, LC1D18BD
Power Contactor; Horsepower:10hp; Leaded Process Compatible:No; Load Current Inductive:18A; Load Current Resistive:35A; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
SINAMICS S120 SINGLE MOTOR MODULE INPUT: DC 600V OUTPUT: 3AC 400V. 9A FRAME SIZE BOOKSIZE COMPACT INTERNAL AIR COOLING OPTIMIZED PULSE PATTERNS AND HELP HIGHER ORDER SAFETY FUNCTIONS INCL. DRIVE-CLIQ CABLE
CONTACTOR, 3PST-NO, 24VDC, DIN RAIL; Load Current Inductive: 18A; Relay Mounting: DIN Rail; Operating Voltage: 690VAC; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 15hp; Switching Current AC1: 32A;
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 15 / Switching Power - AC kW = 9 / Switching Current - AC A = 18 / Switching Voltage - AC V = 440 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = LC1D
Square D (Schneider Electric) LC1D18BD TeSys D IEC Contactor. Schneider Electric TeSys IEC Contactor, Standard, 24 VDC Coil, 18 A Maximum Load Current, 5.4 W Inrush/Hold-In Coil, 3 Pole, 50/60 Hz Frequency, 9 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, Screw Clamp Connection, Screw Clamp Terminal, IP2X Enclosure, 30000000 Cycles Operating Cycles, -5 to 60 deg C Operating, Plate/Rail Mounting, 77 mm H x 45 mm W x 95 mm D Dimensions. Additional Description: SQD -LC1D18BD CONTACTOR 600VAC 18AMP IEC +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 18A, 10HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 24VDC coil, open.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D18BD
  • LC1-D18BD
  • LC1D18BD.