Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric LC1D12BD

Power Contactor, 7.5hp Horsepower, Inductive Current: 12A, Resistive Current: 25A

$ 146.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D12BD.

Farnell

Datasheet5 pages9 years ago

Newark

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Descriptions

Descriptions of Schneider Electric LC1D12BD provided by its distributors.

Power Contactor, 7.5hp Horsepower, Inductive Current: 12A,Resistive Current: 25A
CONTACTOR, 3PST-NO, 24VDC, DIN RAIL; Load Current Inductive: 12A; Relay Mounting: DIN Rail; Operating Voltage: 690VAC; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 10hp; Switching Current AC1: 25A;
SINAMICS G120X Rated power: 15 kW At 110% 60s. 100% 240 s Unfiltered 380-480 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSC Degree of protection IP20 / UL open type Paint finish 3C3 With Basic Operator Panel Without IO expansion Fieldbus integrated: PROFINET PN. Ethernet IP
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 10 / Switching Power - AC kW = 5.5 / Switching Current - AC A = 12 / Switching Voltage - AC V = 440 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = LC1D
Square D (Schneider Electric) LC1D12BD TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line Standard, Series: LC1D, 690 VAC, 24/300 VDC Coil, 12/25 A Maximum Load Current, 5.4 W Coil, 3 Pole, 50/60 Hz Frequency, 0.36/1.56 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 25/60 A at 600 VAC, 10/60 A at 600 VAC Contact, Screw Clamp Connection, 45/77/95 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surface Mount. Additional Description: SQD -LC1D12BD CONTACTOR 600VAC 12AMP IEC +OPTIONS 1 NO, 1 NC AUX, 24V COIL. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 12A, 7.5HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 24VDC coil, open style.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D12BD
  • LC1-D12BD