Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric LC1D09BD

Power contactor, 3 pole, 9 A, 690 V, 3 Form A (N/O), coil 24 VDC, screw connection, LC1D09BD

$ 128.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D09BD.

Farnell

Datasheet5 pages9 years ago

Newark

element14

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+28.00%

Supply Chain

Country of OriginIndonesia
Introduction Date2015-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric LC1D09BD provided by its distributors.

Power contactor, 3 pole, 9 A, 690 V, 3 Form A (N/O), coil 24 VDC, screw connection, LC1D09BD
CONTACTOR, 3PST-NO, 24VDC, 25A, DIN; Load Current Inductive: 9A; Relay Mounting: DIN Rail; Operating Voltage: 690VAC; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 7.5hp; Switching Current AC1: 25A;
Sinamics G120 POWER Module PM250 WITHOUT FILTER POSSIBILITY OF REGENERATION 3AC380-480V +10/-10% 47-63HZ OUTPUT HIGH OVERLOAD: 37KW FOR 200% 3S.150% 57S.100% 240S AMBIENT TEMP 0 TO +50 DEG C OUTPUT LIGHT OVERLOAD: 45KW FOR 150% 3S.110% 57S.100% 240S AMBIENT TEMP 0 TO +40 DEG C 499 X 275 X 204 (HXWXD). FSE Protection IP20 WITHOUT Control Unit and BOP
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 7.5 / Switching Power - AC kW = 4 / Switching Current - AC A = 9 / Switching Voltage - AC V = 440 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = LC1D
Square D (Schneider Electric) LC1D09BD TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line Standard, Series: LC1D, 690 VAC, 24/300 VDC Coil, 9/25 A Maximum Load Current, 5.4 W Coil, 3 Pole, 50/60 Hz Frequency, 0.2/1.56 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 25/60 A at 600 VAC, 10/60 A at 600 VAC Contact, Screw Clamp Connection, 45/77/95 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surface Mountin. Additional Description: SQD -LC1D09BD CONTACTOR 600VAC 9AMP IEC +OPTIONS 1 NO, 1 NC AUX, 24V COIL. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 9A, 5HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 24VDC coil, open style.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D09 BD
  • LC1-D09-BD
  • LC1-D09BD