Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric LADN31

Schneider Auxiliary Contact Block, 3NO, 1NC, Front Mount, Screw Clmap Terminals, 10A, 690V AC
$ 48.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LADN31.

Farnell

Datasheet2 pages9 years ago
Datasheet1 page14 years ago
Datasheet2 pages0 years ago

element14

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric LADN31 provided by its distributors.

SCHNEIDER AUXILIARY CONTACT BLOCK, 3NO, 1NC, FRONT MOUNT, SCREW CLMAP TERMINALS, 10A, 690V AC
Contactor Auxiliary Contact; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Relay Terminals:Screw Clamp; Terminal Type:Screw Clamp; For Use With:Telemecanique LC1D09 To D80 Series Contactors
CONTACT BLOCK, 3NO/1NC; Contact Current Rating:10A; Terminal Type:screwed clamp; Contact Configuration:3 N/O + 3 N/C; Contact Material:Silver Nickel; Current Rating:10A; External Depth:36mm; Height:47mm; IP Rating:20; Max Contact Current:10A; Mounting Type:clip; Width, External:44mm; Wire Area Size Max:4mm²
Square D (Schneider Electric) LADN31 TeSys D Auxiliary Contact Block. Schneider Electric TeSys D Auxiliary Contact Block, Instantaneous, Series: LAD, 690 VAC, 10 A, 25 to 400 Hz Frequency, 4 Contacts, >10 MOhm Contact Resistance, Front Clip-On Mounting, 30000000 Cycles Operating Cycles, 23 to 140 deg F Operating, Environmental Conditions: -60 to 80 deg C Storage Temperature, For Use With: TeSys D CR1F, LC1F Contactor, Control Relay and Reversing Contactor. Additional Description: SQD -LADN31 CONTACTOR AUXILIARY CONTACT BLOCK IEC. Catalog Description: TeSys D, auxiliary contact block, 3 NO and 1 NC, top mount, screw clamp terminals, for LC1D09 to LC1D150 contactors.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LADN31.