Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric LADN11

Schneider Electric Auxiliary contact; electrical interlocking; 1 NO + 1 NC; Screw connection
$ 24.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LADN11.

Farnell

Datasheet2 pages9 years ago
Datasheet1 page14 years ago

element14 APAC

element14

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-19.15%

CAD Models

Download Schneider Electric LADN11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric LADN11 provided by its distributors.

Schneider Electric Auxiliary contact; electrical interlocking; 1 NO + 1 NC; Screw connection
Description Contactor Auxiliary Contact For Use With:Telemecanique LC1D09 To D80 Series Contactors Leaded Process Compatible:No Peak Reflow Compatible (260 C):No Contacts:DPST-1NO/1NC IP/NEMA Rating:NEMA A600, Q600 No. of Poles:2
CONTACT BLOCK, 1NO/1NC; Contact Current Rating:10A; Terminal Type:screwed clamp; Contact Configuration:1 N/O + 1 N/C; Contact Material:Silver Nickel; Current Rating:10A; External Depth:36mm; Height:47mm; IP Rating:20; Max Contact Current:10A; Mounting Type:clip; Width, External:24mm; Wire Area Size Max:4mm²
Square D (Schneider Electric) LADN11 TeSys D Auxiliary Contact Block. Telemecanique TeSys Auxiliary Contact Block, 690 VAC, 0.41 A, 25/400 Hz, 2 Contacts, >10 MOhm Contact Resistance, Surface Mount, 30000000 Operating Cycles, -5 to 60 deg C Operating, Environmental Conditions: -60 to 80 deg C Storage Temperature. Additional Description: SQD -LADN11 CONTACTOR AUXILIARY CONTACT BLOCK 1NO/1NC IEC. Catalog Description: TeSys Deca, auxiliary contact block, 1 NO and 1 NC, top mount, screw clamp terminals, for LC1D09 to LC1D150 contactors.
The Schneider Electric LADN11 is an auxiliary contact block from the TeSys Deca product family, designed for use with TeSys D and TeSys F contactor series. This compact front-mounted component features a 1 normally open (NO) plus 1 normally closed (NC) contact configuration, providing instantaneous operation for control and signaling applications in industrial automation systems. The unit employs screw clamp terminals accommodating wire sizes from 1 to 2.5 mm², suitable for flexible and solid conductors with or without cable ends. Compatible with LC1D09 through LC1D150 contactors, it supports rated operational voltages up to 690 V AC at frequencies between 25 and 400 Hz. The contact material is silver nickel, ensuring reliable electrical performance with up to 30 million operating cycles. Operating temperature range spans from -5°C to +60°C, with storage capability from -60°C to +80°C, making it suitable for diverse industrial environments. Item Details Brand Name: Schneider Electric Manufacturer: Schneider Electric Item Type Name: Auxiliary Contact Block Product Family / Series: TeSys Deca Device Type: LADN Range Compatibility: TeSys D (LC1D09 to LC1D150), TeSys F (LC1F, CR1F), TeSys D CAD, TeSys Deca CAD Product Specifications contact_configuration: 1 NO + 1 NC (DPST) rated_operational_voltage: 690 V AC, 25-400 Hz rated_operational_current_120V: 6 A at 120 V AC-15 rated_operational_current_690V: 1.04 A at 690 V AC-15 contact_current_rating: 10 A contact_material: Silver Nickel contact_resistance: >10 MΩ terminal_type: Screw clamp terminals wire_size: 1-2.5 mm² mounting_location: Front mount contact_operation: Instantaneous mechanical_durability: 30,000,000 operating cycles operating_temperature: -5°C to +60°C storage_temperature: -60°C to +80°C ip_rating: IP20 nema_rating: NEMA A600, Q600 number_of_poles: 2 Additional Details Country of Origin*: France (CZ noted by some distributors) Certifications / Approvals: EN/IEC 60947-5-1, UL 60947-5-1, CSA C22.2 No 60947-5-1, GB/T 14048.5, CB, CCC, EAC, UKCA Rohs Status: 2011/65/EU, 2015/863 Eccn: EAR99 Upc: 078590121365 Ean: 3389110383836 *Country of origin may vary. Measurements Weight: 0.08 lb (34.41 g) Dimensions: 48 mm H x 26 mm W x 42 mm D

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LADN11.