Descriptions of Schneider Electric GV2ME16 provided by its distributors.
TESYS GV2-CIRCUIT BREAKER-THERMAL-MAGNETIC - 9...14 A - SCREW CLAMP TERMINALS
Manual Motor Protector, 9-14A, Magnetic, 3-Pole, 14A, 690VAC, Screw ClA Terminals, IP20
Motor Starter; Power Rating:10hp; No. of Phases:Three; Supply Voltage Max:575VAC; Supply Voltage Min:115VAC ;RoHS Compliant: Yes
Terminal block TP00 with optocoupler 24V DC. output 8 no 24 V DC/4 A. overload and short-circuit-proof. with LED. push-in terminal. pack. unit 1 piece 16pole IDC connect. f. cable
MOTOR STARTER; Product Range:TeSys Deca Series; Current Rating:14A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:690V; Circuit Breaker Mounting:DIN Rail; For Use With:GV2 Series Manual Motor Starters 18M
CIRCUIT BREAKER, 9/14A; Series:GV2M; Voltage Rating, AC:690V; Current Rating:14A; No. of Poles:3; Tripping Characteristic:A; Breaking Capacity Current AC:12kA; Breaking Capacity Current DC:1200A; Current, Tripping Range:9.0 - 14; External Depth:78.2mm; External Length / Height:152mm; Height:89mm; Mounting Type:DIN Rail; Standard:EN60947 - 1; Temp, Op. Max:60°C; Voltage, Insulation:690V; Width, External:44.5mm
Square D (Schneider Electric) GV2ME16 TeSys Circuit Breaker. Schneider Electric Square D TeSys Circuit Breaker, Series: GV2, 690 VAC, 9 to 14 A, 11 kW Power, 50/60 Hz Frequency, 3 kA Interrupt, Thermal Magnetic Trip, 3 Pole, Pushbutton Actuator, Screw Clamp Connection, IP20/IK04 Enclosure, Threaded Mounting, -20 to 60 deg C, 45 mm W x 78.5 mm D x 89 mm H Dimensions. Additional Description: SQD -GV2ME16 MANUAL STARTER 600VAC 14AMP IEC. Catalog Description: TeSys Deca Manual Starter and Protector, thermal magnetic circuit protector, push buttons, 9 to 14 A, screw clamp.